NSVBCH807-40LT1G
vs
BC807-25W-QF
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
NEXPERIA
|
Package Description |
SOT-23, 3 PIN
|
SC-70, SOT-323, 3 PIN
|
Manufacturer Package Code |
318-08
|
SOT323
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
46 Weeks
|
6 Weeks
|
Date Of Intro |
2020-02-18
|
|
Samacsys Manufacturer |
onsemi
|
Nexperia
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
160
|
JEDEC-95 Code |
TO-236
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.29 W
|
Reference Standard |
AEC-Q101
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
80 MHz
|
VCEsat-Max |
0.7 V
|
0.7 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SC-70
|
Pin Count |
|
3
|
Collector-Base Capacitance-Max |
|
5 pF
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare NSVBCH807-40LT1G with alternatives
Compare BC807-25W-QF with alternatives