NSVBC847BLT3G vs BC847BLT3 feature comparison

NSVBC847BLT3G onsemi

Buy Now Datasheet

BC847BLT3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Package Description HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN CASE 318-08, TO-236, 3 PIN
Manufacturer Package Code 318-08 CASE 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JEDEC-95 Code TO-236 TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 4
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Qualification Status COMMERCIAL

Compare NSVBC847BLT3G with alternatives

Compare BC847BLT3 with alternatives