Part Details for NSVBC847BLT3G by onsemi
Overview of NSVBC847BLT3G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NSVBC847BLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3871
|
Newark | Transistor, Aec-Q101, Npn, 45V, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi NSVBC847BLT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8188 |
|
$0.0710 / $0.3420 | Buy Now |
DISTI #
68X4341
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi NSVBC847BLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
NSVBC847BLT3GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18421 In Stock |
|
$0.0461 / $0.3800 | Buy Now |
DISTI #
NSVBC847BLT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBC847BLT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
863-NSVBC847BLT3G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 45V RoHS: Compliant | 29330 |
|
$0.0450 / $0.3400 | Buy Now |
DISTI #
P40:2555_16812890
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Europe - 38750 |
|
$0.0414 / $0.3129 | Buy Now |
DISTI #
V79:2366_26248064
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1818 | Americas - 11004 |
|
$0.0420 / $0.1938 | Buy Now |
DISTI #
V72:2272_07304518
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2136 Container: Cut Strips | Americas - 500 |
|
$0.1957 / $0.2924 | Buy Now |
DISTI #
59283380
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 1818 | Americas - 11004 |
|
$0.0420 / $0.0586 | Buy Now |
DISTI #
59808223
|
Verical | Trans GP BJT NPN 45V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2136 | Americas - 500 |
|
$0.1957 / $0.2344 | Buy Now |
Part Details for NSVBC847BLT3G
NSVBC847BLT3G CAD Models
NSVBC847BLT3G Part Data Attributes:
|
NSVBC847BLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBC847BLT3G
onsemi
NPN Bipolar Transistor, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for NSVBC847BLT3G
This table gives cross-reference parts and alternative options found for NSVBC847BLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBC847BLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BR-TAPE-13 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | NSVBC847BLT3G vs BC847BR-TAPE-13 |
BC847B | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | NSVBC847BLT3G vs BC847B |
BC847B/T3 | Small Signal Bipolar Transistor | Nexperia | NSVBC847BLT3G vs BC847B/T3 |
BC847B-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | NSVBC847BLT3G vs BC847B-7 |
SBC847BLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | NSVBC847BLT3G vs SBC847BLT1G |
BC847B-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | NSVBC847BLT3G vs BC847B-TAPE-7 |
BC847BLT3 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NSVBC847BLT3G vs BC847BLT3 |
BC847B | Small Signal Bipolar Transistor | Formosa Microsemi Co Ltd | NSVBC847BLT3G vs BC847B |
BC847B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | NSVBC847BLT3G vs BC847B |
BC847BLT3G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NSVBC847BLT3G vs BC847BLT3G |