NSTE473M63V52X104Y vs NSTE473M63V52X104 feature comparison

NSTE473M63V52X104Y NIC Components Corp

Buy Now Datasheet

NSTE473M63V52X104 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 52 mm 52 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e0
Leakage Current 5.16227 mA 5.16227 mA
Length 104 mm 104 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 21.9 mm 21.9 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
ESR 10 mΩ
Package Shape CYLINDRICAL PACKAGE
Ripple Current 12200 mA

Compare NSTE473M63V52X104Y with alternatives

Compare NSTE473M63V52X104 with alternatives