NSTE473M63V52X104Y
vs
NSTE473M63V52X104JF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
47000 µF
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
52 mm
52 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
e3
Leakage Current
5.16227 mA
5.16227 mA
Length
104 mm
104 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Pitch
21.9 mm
21.9 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare NSTE473M63V52X104Y with alternatives
Compare NSTE473M63V52X104JF with alternatives