NSBMC290VF-33
vs
NSBMC096VF30
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
BQFP, SPQFP132,1.1SQ
BQFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Boundary Scan
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
Length
24.13 mm
24.13 mm
Low Power Mode
NO
NO
Number of Banks
2
4
Number of Terminals
132
132
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, BUMPER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
4.45 mm
Supply Current-Max
100 mA
100 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.64 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, DRAM
Base Number Matches
1
1
Bus Compatibility
I960CA; I960CF
Clock Frequency-Max
30 MHz
Memory Organization
64M X 1
Compare NSBMC290VF-33 with alternatives
Compare NSBMC096VF30 with alternatives