NSBC143TPDXV6T5G vs NSBC143EPDXV6T1 feature comparison

NSBC143TPDXV6T5G onsemi

Buy Now Datasheet

NSBC143EPDXV6T1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOT-563, 6 LEAD
Package Description LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code 463A-01 CASE 463A-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTOR BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 15
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN AND PNP
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 4 Weeks

Compare NSBC143TPDXV6T5G with alternatives

Compare NSBC143EPDXV6T1 with alternatives