NSBC143EPDXV6T1
vs
PEMH9,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Package Description
PLASTIC, CASE 463A-01, 6 PIN
PLASTIC PACKAGE-3
Pin Count
6
6
Manufacturer Package Code
CASE 463A-01
SOT666
Reach Compliance Code
unknown
compliant
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
15
100
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Part Package Code
SOT
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.3 W
Compare NSBC143EPDXV6T1 with alternatives
Compare PEMH9,115 with alternatives
PEMH9,115 vs PEMH9
PEMH9,115 vs NSBC114YPDXV6T1
PEMH9,115 vs PEMD3,115
PEMH9,115 vs NSBC114TDXV6T1
PEMH9,115 vs PEMH4
PEMH9,115 vs NSBC143ZPDP6T5G
PEMH9,115 vs NSBC114TPDXV6T1G
PEMH9,115 vs NSBC143EDXV6T1G
PEMH9,115 vs NSBC114TPDXV6T1