NSBC143EPDP6T5G vs NSBC143TDXV6T1 feature comparison

NSBC143EPDP6T5G onsemi

Buy Now Datasheet

NSBC143TDXV6T1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-963 1x1, 0.35P
Package Description CASE 527AD-01, 6 PIN LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code 527AD CASE 463A-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT IN BIAS RESISTOR RATIO 1.0 BUILT IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 15 160
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN AND PNP NPN
Power Dissipation-Max (Abs) 0.408 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Rohs Code Yes

Compare NSBC143EPDP6T5G with alternatives

Compare NSBC143TDXV6T1 with alternatives