NSBC123JDXV6T1 vs NSBC143ZPDP6T5G feature comparison

NSBC123JDXV6T1 onsemi

Buy Now Datasheet

NSBC143ZPDP6T5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Package Description LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN CASE 527AD-01, 6 PIN
Pin Count 6 6
Manufacturer Package Code CASE 463A-01 527AD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 10 Weeks
Additional Feature BUILT IN BIAS RESISTOR RATIO 21.36 BUILT IN BIAS RESISTOR RATIO 0.1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN AND PNP
Power Dissipation-Max (Abs) 0.5 W 0.408 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-963 1x1, 0.35P
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30
VCEsat-Max 0.25 V

Compare NSBC123JDXV6T1 with alternatives

Compare NSBC143ZPDP6T5G with alternatives