NSBC123JDXV6T1
vs
NSBC114TPDXV6T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Package Description
LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN
PLASTIC, CASE 463A-01, 6 PIN
Pin Count
6
6
Manufacturer Package Code
CASE 463A-01
CASE 463A-01
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Additional Feature
BUILT IN BIAS RESISTOR RATIO 21.36
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
160
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN AND PNP
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
40
Compare NSBC123JDXV6T1 with alternatives
Compare NSBC114TPDXV6T1 with alternatives