NSB2222Q3R6BGHFC
vs
LSB1717Q3R6BGHFC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Capacitance
0.0000036 µF
0.0000036 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.127 mm
0.127 mm
Length
0.559 mm
0.432 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
NPQ
NPQ
Temperature Coefficient
25ppm/Cel ppm/°C
25ppm/Cel ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.559 mm
0.432 mm
Base Number Matches
1
1
Compare NSB2222Q3R6BGHFC with alternatives
Compare LSB1717Q3R6BGHFC with alternatives