LSB1717Q3R6BGHFC
vs
NSA2222Q3R6BGHFC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.0000036 µF
0.0000036 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.127 mm
0.127 mm
Length
0.432 mm
0.559 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
2.7778%
2.7778%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
2.7778%
2.7778%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
NPQ
NPQ
Temperature Coefficient
25ppm/Cel ppm/°C
25ppm/Cel ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.432 mm
0.559 mm
Base Number Matches
1
1
Compare LSB1717Q3R6BGHFC with alternatives
Compare NSA2222Q3R6BGHFC with alternatives