NS32828V-80X vs DP8421AV-20X feature comparison

NS32828V-80X National Semiconductor Corporation

Buy Now Datasheet

DP8421AV-20X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Boundary Scan NO NO
Clock Frequency-Max 80 MHz 20 MHz
External Data Bus Width
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm 24.2316 mm
Low Power Mode NO YES
Memory Organization 1M X 1 1M X 1
Number of Banks 2 4
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 240 mA 75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 24.2316 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 2 2
Part Package Code LCC
Pin Count 68

Compare NS32828V-80X with alternatives

Compare DP8421AV-20X with alternatives