NS32828V-80X
vs
A8207-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ,
PGA,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
18
Boundary Scan
NO
NO
Clock Frequency-Max
80 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-J68
S-CPGA-P68
Length
24.2316 mm
29.464 mm
Low Power Mode
NO
NO
Memory Organization
1M X 1
2M X 8
Number of Banks
2
2
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Current-Max
240 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.2316 mm
29.464 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, DRAM
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
PGA
Pin Count
68
Additional Feature
SINGLE AND DUAL PORT CONFIGURATION; TRANSPARENT MEMORY SCRUBBING IN ECC MODE
Bus Compatibility
8086; 8088; 80186; 80188
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare NS32828V-80X with alternatives
Compare A8207-8 with alternatives