NS32381V-30
vs
TS68882MR8B/Y20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
THOMSON-CSF SEMICONDUCTORS
Package Description
QCCJ,
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Bus Compatibility
NS32016; NS32008; NS32032; NS32C016; NS32C032; NS32332; NS32532; NS32CG16; NS32GX32
Clock Frequency-Max
30 MHz
External Data Bus Width
32
JESD-30 Code
S-PQCC-J68
S-CPGA-P68
Length
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
2
4
Part Package Code
PGA
Pin Count
68
Screening Level
CECC90000B
Compare NS32381V-30 with alternatives
Compare TS68882MR8B/Y20 with alternatives