NS32081D-15
vs
AM9511A-1DMB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP24,.6
DIP, DIP24,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Boundary Scan
NO
NO
Bus Compatibility
NS32016; NS32008; NS32032
Clock Frequency-Max
15.15 MHz
3.125 MHz
External Data Bus Width
16
8
JESD-30 Code
R-CDIP-T24
R-CDIP-T24
JESD-609 Code
e0
e0
Number of Terminals
24
24
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.191 mm
5.588 mm
Supply Current-Max
300 mA
100 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
24
ECCN Code
3A001.A.2.C
Barrel Shifter
NO
Length
32.0675 mm
Screening Level
MIL-STD-883 Class B (Modified)
Compare NS32081D-15 with alternatives
Compare AM9511A-1DMB with alternatives