AM9511A-1DMB vs AM9511ADC feature comparison

AM9511A-1DMB Rochester Electronics LLC

Buy Now Datasheet

AM9511ADC AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description DIP, DIP, DIP24,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Boundary Scan NO NO
Clock Frequency-Max 3.125 MHz 2.08 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T24 R-GDIP-T24
Length 32.0675 mm 32.0675 mm
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 5.588 mm 5.588 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 24
Barrel Shifter NO
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Qualification Status Not Qualified
Supply Current-Max 95 mA
Terminal Finish TIN LEAD

Compare AM9511ADC with alternatives