NS12575T470MN vs LLRNJ12575GL470MMY feature comparison

NS12575T470MN TAIYO YUDEN

Buy Now Datasheet

LLRNJ12575GL470MMY TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 7 Weeks
Samacsys Manufacturer TAIYO YUDEN
Case/Size Code 4949 4949
Construction Rectangular Rectangular
Core Material FERRITE Ferrite
DC Resistance 0.0618 Ω 0.0515 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 7.5 mm 7.5 mm
Package Length 12.5 mm 12.5 mm
Package Style SMT SMT
Package Width 12.5 mm 12.5 mm
Packing Method TR, EMBOSSED, 7 INCH TR, EMBOSSED, 13 INCH
Rated Current-Max 2.95 A 2.95 A
Self Resonance Frequency 6.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 3 1
Special Feature DCR IS MEASURED AT 20 % TOLERANCE

Compare NS12575T470MN with alternatives

Compare LLRNJ12575GL470MMY with alternatives