NS12575T470MN
vs
LBRNJ12575GL470MN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
TAIYO YUDEN CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
4949
4949
Construction
Rectangular
Rectangular
Core Material
FERRITE
Ferrite
DC Resistance
0.0618 Ω
0.0515 Ω
Inductance-Nom (L)
47 µH
47 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7.5 mm
7.5 mm
Package Length
12.5 mm
12.5 mm
Package Style
SMT
SMT
Package Width
12.5 mm
12.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.95 A
2.95 A
Self Resonance Frequency
6.5 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Special Feature
DCR IS MEASURED AT 20 % TOLERANCE
Compare NS12575T470MN with alternatives
Compare LBRNJ12575GL470MN with alternatives