NS0052R000JE73 vs CW0052R000JE12HS feature comparison

NS0052R000JE73 Vishay Dale

Buy Now Datasheet

CW0052R000JE12HS Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON INDUCTIVE
Construction Welded
JESD-609 Code e3
Lead Diameter 1.02 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WIRE
Tolerance 5%
Working Voltage 3.1623 V
Base Number Matches 2 2

Compare NS0052R000JE73 with alternatives