NS0052R000JE73 vs RS0052R000JE12 feature comparison

NS0052R000JE73 Vishay Dale

Buy Now Datasheet

RS0052R000JE12 Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Additional Feature NON INDUCTIVE
Construction Welded Welded
JESD-609 Code e3 e3
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C 25 °C
Resistance 2 Ω 2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 3.1623 V 3.1623 V
Base Number Matches 2 2
Lead Length 38.1 mm

Compare NS0052R000JE73 with alternatives

Compare RS0052R000JE12 with alternatives