NS0051R500JE12 vs ALSR051R500JE12 feature comparison

NS0051R500JE12 Vishay Intertechnologies

Buy Now Datasheet

ALSR051R500JE12 Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 10 Weeks
Additional Feature NON INDUCTIVE
Construction Welded
JESD-609 Code e3
Lead Diameter 1.02 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 7.92 mm
Package Length 22.23 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 1.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE
Tolerance 5%
Working Voltage 2.7386 V
Base Number Matches 1 2
Pbfree Code Yes

Compare NS0051R500JE12 with alternatives