There are no models available for this part yet.
Overview of NS0051R500JE12 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NS0051R500JE12 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NS0051R500JE12
|
Avnet Americas | NS-5 1.5 5% E12 e3 - Bulk (Alt: NS0051R500JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9768 | Buy Now |
CAD Models for NS0051R500JE12 by Vishay Intertechnologies
Part Data Attributes for NS0051R500JE12 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
NON INDUCTIVE
|
Construction
|
Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
1.02 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
7.92 mm
|
Package Length
|
22.23 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
2.7386 V
|
Alternate Parts for NS0051R500JE12
This table gives cross-reference parts and alternative options found for NS0051R500JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS0051R500JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALSR051R500JE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | NS0051R500JE12 vs ALSR051R500JE12 |
CW0051R500JE733 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JE733 |
CW0051R500JE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JE12 |
CW0051R500JE123 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JE123 |
RS0051R500JE12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs RS0051R500JE12 |
CW0051R500JS73 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JS73 |
CW0051R500JB123 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JB123 |
CW0051R500JE73HS | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JE73HS |
CW0051R500JB12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs CW0051R500JB12 |
RS0051R500JB12 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS0051R500JE12 vs RS0051R500JB12 |