NRZJ121M63V10X12.5F3F
vs
NRZJ121M63V10X12.5F1F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
120 µF
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
110 mΩ
110 mΩ
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
990 mA
990 mA
Surface Mount
NO
NO
Terminal Pitch
7.5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare NRZJ121M63V10X12.5F3F with alternatives
Compare NRZJ121M63V10X12.5F1F with alternatives