Part Details for NRZJ121M63V10X12.5F1F by NIC Components Corp
Overview of NRZJ121M63V10X12.5F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ121M63V10X12.5F1F
NRZJ121M63V10X12.5F1F CAD Models
NRZJ121M63V10X12.5F1F Part Data Attributes
|
NRZJ121M63V10X12.5F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ121M63V10X12.5F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ121M63V10X12.5F1F
This table gives cross-reference parts and alternative options found for NRZJ121M63V10X12.5F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ121M63V10X12.5F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH121M63V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F1F vs NRSH121M63V10X12.5F1F |
NRSH121M63V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F1F vs NRSH121M63V10X12.5SPF |
NRZJ121M63V10X12.5TBYF | Fixed Capacitor, | NIC Components Corp | NRZJ121M63V10X12.5F1F vs NRZJ121M63V10X12.5TBYF |
63ZLH120MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F1F vs 63ZLH120MEFCCA10X12.5 |
UHW1J121MPD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | NRZJ121M63V10X12.5F1F vs UHW1J121MPD6 |
63ZLJ120MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F1F vs 63ZLJ120MCA10X12.5 |
EKYB630EBC121MJC5S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ121M63V10X12.5F1F vs EKYB630EBC121MJC5S |
63ZLJ120MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ121M63V10X12.5F1F vs 63ZLJ120MCE10X12.5 |
NRZJ121M63V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F1F vs NRZJ121M63V10X12.5SPF |
NRSH121M63V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRZJ121M63V10X12.5F1F vs NRSH121M63V10X12.5F3CF |