NRWX220M50V8X11.5SP7.5LLF vs NRWX220M50V8X11.5F feature comparison

NRWX220M50V8X11.5SP7.5LLF NIC Components Corp

Buy Now Datasheet

NRWX220M50V8X11.5F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 650 mΩ 650 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 210 mA 105 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ESR is MEASURED AT 100KHZ,
JESD-609 Code e3
Leakage Current 0.011 mA
Multilayer No
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)

Compare NRWX220M50V8X11.5SP7.5LLF with alternatives

Compare NRWX220M50V8X11.5F with alternatives