NRWX220M50V8X11.5F
vs
NRWX220M50V8X11.5TBSTNF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
650 mΩ
650 mΩ
JESD-609 Code
e3
Leakage Current
0.011 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
105 mA
210 mA
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare NRWX220M50V8X11.5F with alternatives
Compare NRWX220M50V8X11.5TBSTNF with alternatives