NRWS221M6.3V5X11TBSTF vs NRWS221M6.3V5X11TBF1YF feature comparison

NRWS221M6.3V5X11TBSTF NIC Components Corp

Buy Now Datasheet

NRWS221M6.3V5X11TBF1YF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1400 mΩ 1400 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 160 mA 120 mA
Terminal Pitch 2 mm 2.5 mm
Base Number Matches 1 1
Leakage Current 0.04158 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.28
Terminal Shape WIRE

Compare NRWS221M6.3V5X11TBSTF with alternatives

Compare NRWS221M6.3V5X11TBF1YF with alternatives