NRWS221M6.3V5X11TBF1YF NIC Components CorpBuy Now Datasheet |
LESRA220M6R3CF25X11 IBS Electronics IncBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | NIC COMPONENTS CORP | ALLEN (ROBERT G) CO INC |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 220 µF | 220 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 5 mm | 5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM |
ESR | 1400 mΩ | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | 11 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | Radial |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 6.3 V | 6.3 V |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2.5 mm | 5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 1 | 1 |
Custom Capabilities | Lead Length (Consult Factory) | |
Manufacturer Series | LESRA | |
Series | LESRA | |