NRWS102M50V12.5X25F3F vs 50YXA1000MEFCRX12.5X25 feature comparison

NRWS102M50V12.5X25F3F NIC Components Corp

Buy Now Datasheet

50YXA1000MEFCRX12.5X25 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 100 mΩ
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1100 mA 1060 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRWS102M50V12.5X25F3F with alternatives

Compare 50YXA1000MEFCRX12.5X25 with alternatives