50YXA1000MEFCRX12.5X25 vs EKMG500ELL102MK25S feature comparison

50YXA1000MEFCRX12.5X25 Rubycon Corporation

Buy Now Datasheet

EKMG500ELL102MK25S United Chemi-Con Inc

Buy Now Datasheet
Yes Yes
Obsolete Transferred
RUBYCON CORP UNITED CHEMI-CON INC
,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM
25 mm 25 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
50 V 50 V
1060 mA 950 mA
NO
5 mm 5 mm
WIRE
1 2
Yes
KMG

Compare 50YXA1000MEFCRX12.5X25 with alternatives