NRWP470M16V5X11TBF1F vs NRWY470M16V5X11TBSTF feature comparison

NRWP470M16V5X11TBF1F NIC Components Corp

Buy Now Datasheet

NRWY470M16V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7060 mΩ 6350 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 80 mA 80 mA
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Leakage Current 0.00752 mA
Manufacturer Series NRWY
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series NRWY
Surface Mount NO
Tan Delta 0.18
Terminal Shape WIRE

Compare NRWP470M16V5X11TBF1F with alternatives

Compare NRWY470M16V5X11TBSTF with alternatives