NRWP2R2M250V6.3X11TBF vs NRE-HW2R2M250V6.3X11F feature comparison

NRWP2R2M250V6.3X11TBF NIC Components Corp

Buy Now Datasheet

NRE-HW2R2M250V6.3X11F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 18 Weeks 18 Weeks
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 150790 mΩ 151000 mΩ
Leakage Current 0.095 mA 0.0315 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 30 mA 25 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 8
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Terminal Finish Matte Tin (Sn)

Compare NRWP2R2M250V6.3X11TBF with alternatives

Compare NRE-HW2R2M250V6.3X11F with alternatives