NRE-HW2R2M250V6.3X11F vs MALREKB09BA122NM0K feature comparison

NRE-HW2R2M250V6.3X11F NIC Components Corp

Buy Now Datasheet

MALREKB09BA122NM0K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 151000 mΩ 90430 mΩ
JESD-609 Code e3
Leakage Current 0.0315 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 25 mA 23 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Custom Capabilities 10 % Capacitance Tolerance On Request
Series EKB

Compare NRE-HW2R2M250V6.3X11F with alternatives

Compare MALREKB09BA122NM0K with alternatives