NRWP101M6.3V5X11TBF1F vs NRSZ101M6.3V5X11TBSTF feature comparison

NRWP101M6.3V5X11TBF1F NIC Components Corp

Buy Now Datasheet

NRSZ101M6.3V5X11TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks 16 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4640 mΩ 900 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 96 mA 70 mA
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Leakage Current 0.0063 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.22
Terminal Shape WIRE

Compare NRWP101M6.3V5X11TBF1F with alternatives

Compare NRSZ101M6.3V5X11TBSTF with alternatives