NRWP101M6.3V5X11TBF1F
vs
6.3NXA100MEFCTA5X11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
19 Weeks
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
4640 mΩ
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Tape
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
96 mA
63 mA
Terminal Pitch
2.5 mm
5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare NRWP101M6.3V5X11TBF1F with alternatives
Compare 6.3NXA100MEFCTA5X11 with alternatives