NRVBSS36FA vs SBR3U60P1-7 feature comparison

NRVBSS36FA onsemi

Buy Now Datasheet

SBR3U60P1-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SOD-123 FL
Manufacturer Package Code 425AB POWERDI 123
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 2 Days
Samacsys Description 3 A, 60 V Surface Mount Schottky Barrier Rectifiers Diodes Inc SBR3U60P1-7, SMT Schottky Diode, 60V 3A, 2-Pin PowerDI 123
Samacsys Manufacturer onsemi Diodes Incorporated
Samacsys Modified On 2024-09-19 14:45:22 2024-06-25 08:04:59
Total Weight 19 17.974
Category CO2 Kg 8.8 8.8
CO2 167.20000000000002 158.17120000000003
Compliance Temperature Grade Military: -55C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-01-23 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 98 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0, 7439-92-1 7439-92-1, 1333-86-4
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.40
Qualifications AEC-Q101
Additional Feature LOW POWER LOSS
Application EFFICIENCY FAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.75 V 0.65 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 500 µA
Reverse Recovery Time-Max 0.011 µs
Reverse Test Voltage 60 V
Surface Mount YES YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC, POWERDI 123, 2 PIN
Pin Count 2

Compare NRVBSS36FA with alternatives

Compare SBR3U60P1-7 with alternatives