NRVBD640VCTT4G vs MBRD640CT-T3-LF feature comparison

NRVBD640VCTT4G onsemi

Buy Now Datasheet

MBRD640CT-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI WON-TOP ELECTRONICS CO LTD
Part Package Code DPAK-3
Package Description DPAK-3/2 DPAK-3/2
Manufacturer Package Code 369C
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application FAST RECOVERY POWER EFFICIENCY
Breakdown Voltage-Min 40 V
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.55 V
JEDEC-95 Code TO-252AA TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 100 µA 200 µA
Reverse Test Voltage 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1

Compare NRVBD640VCTT4G with alternatives

Compare MBRD640CT-T3-LF with alternatives