Part Details for NRVBD640VCTT4G by onsemi
Overview of NRVBD640VCTT4G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVBD640VCTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVBD640VCTT4GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V 3A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1197 In Stock |
|
$0.6243 / $1.4200 | Buy Now |
Part Details for NRVBD640VCTT4G
NRVBD640VCTT4G CAD Models
NRVBD640VCTT4G Part Data Attributes:
|
NRVBD640VCTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBD640VCTT4G
onsemi
Schottky Barrier Rectifier, 40 V, 6.0 A, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Breakdown Voltage-Min | 40 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRVBD640VCTT4G
This table gives cross-reference parts and alternative options found for NRVBD640VCTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD640VCTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD640CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD640VCTT4G vs MBRD640CT-T3-LF |
NRVBD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NRVBD640VCTT4G vs NRVBD640CTG |
MBRDH640CTG00HE3TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | NRVBD640VCTT4G vs MBRDH640CTG00HE3TR |
MBRDH640CTG00TR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | Fagor Electrónica | NRVBD640VCTT4G vs MBRDH640CTG00TR |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD640VCTT4G vs MBRD640CT |
MBRD640CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD640VCTT4G vs MBRD640CTP |
MBRD640CTT4 | 3A, 40V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD640VCTT4G vs MBRD640CTT4 |
MBRD640CTG | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NRVBD640VCTT4G vs MBRD640CTG |
SBR660CTT4G | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | onsemi | NRVBD640VCTT4G vs SBR660CTT4G |
MBRD640CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | NRVBD640VCTT4G vs MBRD640CT-T3 |