NRSZ220M100V8X11.5TBF vs EKME101ETE220MHB5A feature comparison

NRSZ220M100V8X11.5TBF NIC Components Corp

Buy Now Datasheet

EKME101ETE220MHB5A United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 810 mΩ
JESD-609 Code e3
Leakage Current 0.022 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 115 mA
Surface Mount NO
Tan Delta 0.07
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series EKME(100V)

Compare NRSZ220M100V8X11.5TBF with alternatives

Compare EKME101ETE220MHB5A with alternatives