Part Details for EKME101ETE220MHB5A by United Chemi-Con Inc
Overview of EKME101ETE220MHB5A by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME101ETE220MHB5A
EKME101ETE220MHB5A CAD Models
EKME101ETE220MHB5A Part Data Attributes
|
EKME101ETE220MHB5A
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME101ETE220MHB5A
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | EKME(100V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for EKME101ETE220MHB5A
This table gives cross-reference parts and alternative options found for EKME101ETE220MHB5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME101ETE220MHB5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKME101ETD220MHB5M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs EKME101ETD220MHB5M |
EKMG101ETD220MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKME101ETE220MHB5A vs EKMG101ETD220MHB5D |
EKMG101EC3220MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EKME101ETE220MHB5A vs EKMG101EC3220MHB5D |
NRWS220M100V8X11.5F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs NRWS220M100V8X11.5F3F |
UPJ2A220MPD1TA | Nichicon Corporation | $0.1740 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | EKME101ETE220MHB5A vs UPJ2A220MPD1TA |
NRWS220M100V8X11.5TBSTYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKME101ETE220MHB5A vs NRWS220M100V8X11.5TBSTYF |
EKME101ELL220MHB5N | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs EKME101ELL220MHB5N |
UPM2A220MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs UPM2A220MPD1CT |
UPS2A220MPD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs UPS2A220MPD1CV |
EKME101ETD220MHB5S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | EKME101ETE220MHB5A vs EKME101ETD220MHB5S |