NRSY331M25V8X11.5TBSTYF vs EKMG250EFM331MHB5D feature comparison

NRSY331M25V8X11.5TBSTYF NIC Components Corp

Buy Now Datasheet

EKMG250EFM331MHB5D United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 150 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 510 mA 310 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Series KMG

Compare NRSY331M25V8X11.5TBSTYF with alternatives