Part Details for NRSY331M25V8X11.5TBSTYF by NIC Components Corp
Overview of NRSY331M25V8X11.5TBSTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY331M25V8X11.5TBSTYF
NRSY331M25V8X11.5TBSTYF CAD Models
NRSY331M25V8X11.5TBSTYF Part Data Attributes
|
NRSY331M25V8X11.5TBSTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY331M25V8X11.5TBSTYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 510 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSY331M25V8X11.5TBSTYF
This table gives cross-reference parts and alternative options found for NRSY331M25V8X11.5TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY331M25V8X11.5TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UVY1E331MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs UVY1E331MPD1CA |
NRWP331M25V8X11.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs NRWP331M25V8X11.5SP7.5LSF |
EKMG250ETD221MHB5N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs EKMG250ETD221MHB5N |
NRWS331M25V8X11.5SP7.5LSYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs NRWS331M25V8X11.5SP7.5LSYF |
EEUHD1E331 | Panasonic Electronic Components | $0.3868 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | NRSY331M25V8X11.5TBSTYF vs EEUHD1E331 |
EKMG250EFM331MHB5D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | NRSY331M25V8X11.5TBSTYF vs EKMG250EFM331MHB5D |
ECA1EHG331 | Panasonic Electronic Components | $0.1545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRSY331M25V8X11.5TBSTYF vs ECA1EHG331 |
NRSY331M25V8X11.5SP7.5LSYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs NRSY331M25V8X11.5SP7.5LSYF |
25PX330MEFCFA8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NRSY331M25V8X11.5TBSTYF vs 25PX330MEFCFA8X11.5 |
NRWS331M25V8X11.5SP7.5LSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NRSY331M25V8X11.5TBSTYF vs NRWS331M25V8X11.5SP7.5LSF |