NRSY220M50V5X11F vs EEUFC1H220H feature comparison

NRSY220M50V5X11F NIC Components Corp

Buy Now Datasheet

EEUFC1H220H Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 17 Weeks 17 Weeks
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.011 mA 0.011 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 66 mA 100.75 mA
Surface Mount NO NO
Tan Delta 0.12 0.1
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 2 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200

Compare NRSY220M50V5X11F with alternatives

Compare EEUFC1H220H with alternatives