EEUFC1H220H
vs
RJB-50V220ME3#-T58
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
ELNA CO LTD
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.011 mA
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Ripple Current
100.75 mA
170 mA
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Finish
TIN
Terminal Pitch
2.5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare EEUFC1H220H with alternatives
Compare RJB-50V220ME3#-T58 with alternatives