NRSX471M6.3V8X11.5TBF vs RXK471M0JBK-0811S feature comparison

NRSX471M6.3V8X11.5TBF NIC Components Corp

Buy Now Datasheet

RXK471M0JBK-0811S Surge Components Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP SURGE COMPONENTS INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 110 mΩ
JESD-609 Code e3
Leakage Current 0.0296 mA 0.0296 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 280 mA 360 mA
Series NRSX
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSX471M6.3V8X11.5TBF with alternatives

Compare RXK471M0JBK-0811S with alternatives