NRSX471M6.3V8X11.5TBF
vs
UKT0J471MPD1CC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
110 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.0296 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
280 mA
270 mA
Series
NRSX
Surface Mount
NO
NO
Tan Delta
0.22
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Pitch
5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare NRSX471M6.3V8X11.5TBF with alternatives
Compare UKT0J471MPD1CC with alternatives