NRSX471M16V8X15SPF vs NRSX471M16V8X15F2F feature comparison

NRSX471M16V8X15SPF NIC Components Corp

Buy Now Datasheet

NRSX471M16V8X15F2F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 85 mΩ 85 mΩ
Length 15 mm 15 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 730 mA 730 mA
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1

Compare NRSX471M16V8X15SPF with alternatives

Compare NRSX471M16V8X15F2F with alternatives