NRSX272M16V16X25TR vs NRSX272M16V16X25F2F feature comparison

NRSX272M16V16X25TR NIC Components Corp

Buy Now Datasheet

NRSX272M16V16X25F2F NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.432 mA
Length 25 mm 25 mm
Manufacturer Series NRSX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard IEC384-4
Ripple Current 2100 mA 2100 mA
Series NRSX(16V)
Surface Mount NO NO
Tan Delta 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 22 mΩ

Compare NRSX272M16V16X25TR with alternatives

Compare NRSX272M16V16X25F2F with alternatives